+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M10X55/931-A2

Screw; M10; M10x55; 1.5; Head: hexagonal; A2 stainless steel; 26mm


Manufacturer: KRAFTBERG

Manufacturer part number:
M10X55/931-A2
TME Symbol:
M10X55/931-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M10
Thread pitch
1.5
Length
55mm
Kind of head
hexagonal
Kind of cut
none
Material
A2 stainless steel
Head height
6.4mm
DIN standard
DIN 931
ISO standard
ISO 4014
Thread length
26mm
Gross weight4.38 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M10X55/931-A2
500 in TME stock
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs