+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M10X60/D912-A2

Screw; M10; M10x60; 1.5; Head: cheese head; hex key; HEX 8mm


Manufacturer: KRAFTBERG

Manufacturer part number:
M10X60/D912-A2
TME Symbol:
M10X60/D912-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M10
Thread pitch
1.5
Length
60mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 8mm
Material
A2 stainless steel
Head height
10mm
Head diameter
16mm
DIN standard
DIN 912
ISO standard
ISO 4762
PN standard
PN 82302
Gross weight44.02 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M10X60/D912-A2
860 in TME stock
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs