+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSM211000R0721

F-type socket; 250VAC; 16A; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2CSM211000R0721
TME Symbol:
M1175-C

Specification

Manufacturer
ABB
Type of installation accessories
F-type socket
Rated voltage
250V AC
Current rating
16A
Mounting
for DIN rail mounting
Operating temperature
-25...35°C
Gross weight95.19 g
Certificates
EAN code8012542029052
See other products in this category: Installation accessories ABB,
*
2CSM211000R0721
2 in TME stock
Net price for quantities from 1 pcs - 20.71 USDGross price for quantities from 1 pcs - 20.71 USD
Net price for quantities from 4 pcs - 19.53 USDGross price for quantities from 4 pcs - 19.53 USD
Net price for quantities from 12 pcs - 18.34 USDGross price for quantities from 12 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs