+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of light indictaor | control lamp | |
Switch standard | 16mm | |
Manufacturer series | M16 | |
Illumination | LED | |
Mounting hole dimensions | Ø16.2mm | |
IP rating | IP66 | |
Lamp colour | white | |
Face dimensions | 18x18mm | |
Operating temperature | -10...55°C |