+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of light indictaor | control lamp | |
Switch standard | 16mm | |
Manufacturer series | M16 | |
Illumination | LED | |
Mounting hole dimensions | Ø16.2mm | |
IP rating | IP66 | |
Lamp colour | blue | |
Face dimensions | 18x24mm | |
Operating temperature | -10...55°C |