+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M165-TW-24D

Control lamp; 16mm; M16; Illumin: LED; Ø16.2mm; IP66; white; 24VDC

Manufacturer: OMRON

Manufacturer part number:
M165-TW-24D
TME Symbol:
M165-TW-24D

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Switch standard
16mm
Manufacturer series
M16
Illumination
LED
Mounting hole dimensions
Ø16.2mm
IP rating
IP66
Lamp colour
white
Face dimensions
Ø18mm
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight78.5 g
Certificates
EAN code4536853683085
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M165-TW-24D
0 in TME stock
Net price for quantities from 1 pcs - 20.39 USDGross price for quantities from 1 pcs - 20.39 USD
Net price for quantities from 5 pcs - 19.05 USDGross price for quantities from 5 pcs - 19.05 USD
Net price for quantities from 10 pcs - 17.73 USDGross price for quantities from 10 pcs - 17.73 USD
No. of pieces (Multiplicity: 1)