+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M1A3PE3000-2FGG484I

IC: FPGA; SMD; FBGA484; I/O: 341; in-tray; 1.14÷1.575V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1A3PE3000-2FGG484I
TME Symbol:
M1A3PE30002FGG484I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
341
Kind of package
in-tray
Supply voltage
  • 1.14...1.575V
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1A3PE3000-2FGG484I
0 in TME stock
Net price for quantities from 60 pcs - 624.36 USDGross price for quantities from 60 pcs - 624.36 USD
No. of pieces (Multiplicity: 60)