+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M1AA-0160R12

Memory card: microSDHC; 16GB; Class 10,UHS I U1 V10; R: 100MB/s


Manufacturer: GOODRAM

Manufacturer part number:
M1AA-0160R12
TME Symbol:
M1AA-0160R12

Specification

Manufacturer
GOODRAM
Type of memory card
microSDHC
Memory capacity
16GB
Speed class
Class 10, UHS I U1 V10
Read speed
100MB/s
Write speed
10MB/s
Kit contents
SD adapter
PC accessories features
Full HD 1080p
Operating temperature
0...70°C
Gross weight9.64 g
Certificates
EAN code5908267930137
See other products in this category: Memory Cards GOODRAM,
*
M1AA-0160R12
1756 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.35 USDGross price for quantities from 1 pcs - 12.35 USD
Net price for quantities from 5 pcs - 10.36 USDGross price for quantities from 5 pcs - 10.36 USD
Net price for quantities from 10 pcs - 8.40 USDGross price for quantities from 10 pcs - 8.40 USD
Net price for quantities from 25 pcs - 7.40 USDGross price for quantities from 25 pcs - 7.40 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 200 pcsCardboard = 800 pcs