+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M1AA-1280R12

Memory card: microSDXC; 128GB; Class 10,UHS I U1 V10; R: 100MB/s


Manufacturer: GOODRAM

Manufacturer part number:
M1AA-1280R12
TME Symbol:
M1AA-1280R12

Specification

Manufacturer
GOODRAM
Type of memory card
microSDXC
Memory capacity
128GB
Speed class
Class 10, UHS I U1 V10
Read speed
100MB/s
Write speed
10MB/s
Kit contents
SD adapter
PC accessories features
Full HD 1080p
Operating temperature
0...70°C
Gross weight9.68 g
Certificates
EAN code5908267930168
See other products in this category: Memory Cards GOODRAM,
*
M1AA-1280R12
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 36.80 USDGross price for quantities from 1 pcs - 36.80 USD
Net price for quantities from 5 pcs - 30.76 USDGross price for quantities from 5 pcs - 30.76 USD
Net price for quantities from 10 pcs - 24.88 USDGross price for quantities from 10 pcs - 24.88 USD
Net price for quantities from 25 pcs - 22.08 USDGross price for quantities from 25 pcs - 22.08 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs