+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.8kV | |
Load current | 1A | |
Semiconductor structure | single diode | |
Case | M1F | |
Max. forward voltage | 1.1V | |
Max. forward impulse current | 25A | |
Leakage current | 10µA | |
Application | automotive industry |