+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M1FE60-6063

Diode: rectifying; SMD; 600V; 2A; M1F; Ufmax: 1.1V; Ifsm: 25A; Ir: 10uA


Manufacturer: SHINDENGEN

Manufacturer part number:
M1FE60-6063
TME Symbol:
M1FE60-6063

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
2A
Semiconductor structure
single diode
Case
M1F
Max. forward voltage
1.1V
Max. forward impulse current
25A
Leakage current
10µA
Application
automotive industry
Gross weight0.035 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
M1FE60-6063
0 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs