+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M1MA142WAT1G

Diode: switching; SMD; 80V; 0.15A; 10ns; SC70,SOT323; Ufmax: 1.2V

Manufacturer: ONSEMI

Manufacturer part number:
M1MA142WAT1G
TME Symbol:
M1MA142WAT1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
80V
Load current
0.15A
Reverse recovery time
10ns
Semiconductor structure
common anode, double
Case
SC70, SOT323
Max. forward voltage
1.2V
Max. load current
340mA
Max. forward impulse current
0.75A
Power dissipation
0.15W
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
M1MA142WAT1G
0 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs