+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | motor starter | |
Mounting | for wall mounting | |
Electrical connection | screw terminals | |
IP rating | IP65 from the front | |
Max. operating current | 13A | |
Control voltage | 120V AC | |
Supply voltage frequency | 60Hz | |
Additional functions | reset button | |
Operating temperature | -25...60°C |