+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M1R0181012060

Motor starter; for wall mounting; screw terminals; 18A; 120VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M1R0181012060
TME Symbol:
M1R0181012060

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Max. operating current
18A
Control voltage
120V AC
Supply voltage frequency
60Hz
Additional functions
reset button
Operating temperature
-25...60°C
Caution!
  • without thermal overload relay
Gross weight860 g
Certificates
EAN code8013975158685
See other products in this category: Starters LOVATO ELECTRIC,
*
M1R0181012060
0 in TME stock
Net price for quantities from 1 pcs - 106.22 USDGross price for quantities from 1 pcs - 106.22 USD
Net price for quantities from 5 pcs - 99.59 USDGross price for quantities from 5 pcs - 99.59 USD
Net price for quantities from 10 pcs - 92.95 USDGross price for quantities from 10 pcs - 92.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.