+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M2.5X8/D7985B

Screw; M2,5; M2.5x8; 0.45; Head: cheese head; Phillips; PH1

Manufacturer: KRAFTBERG

Manufacturer part number:
M2.5X8/D7985B
TME Symbol:
M2.5X8/D7985B

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
8mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Plating material
black finish, zinc
DIN standard
DIN 7985
ISO standard
ISO 7045
PN standard
PN 82202
Strength class
4.8
Gross weight0.44 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M2.5X8/D7985B
11421 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs