+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M2013SS4W01

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 6A/125VAC; M20; -30÷85°C

Manufacturer: NKK SWITCHES

Manufacturer part number:
M2013SS4W01
TME Symbol:
M2013SS4W01

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 125V AC
Leads
for soldering
Manufacturer series
M20
Operating temperature
-30...85°C
Knob height
10.5mm
Max. contact resistance:
20mΩ
Body dimensions
7.9x13x18.3mm
Electrical life
25000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Gross weight5.55 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches NKK SWITCHES
*
M2013SS4W01
Product withdrawn from the offer
Use the specification table below to search for similar products