+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02210094

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
02210094
TME Symbol:
M210-V0

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-0
Dimensions
Gross weight144.2 g
Certificates
EAN code4049505036707
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
02210094
1 in TME stock
Net price for quantities from 1 pcs - 19.52 USDGross price for quantities from 1 pcs - 19.52 USD
Net price for quantities from 5 pcs - 18.48 USDGross price for quantities from 5 pcs - 18.48 USD
Net price for quantities from 25 pcs - 17.57 USDGross price for quantities from 25 pcs - 17.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.