+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 229015
Manufacturer | EATON ELECTRIC | |
Type of switch accessories | case | |
Switch standard | 22mm | |
Application - series/manufacturer | RMQ-Titan | |
Mounting hole dimensions | Ø22.5mm | |
Related items | M22-XAM |