+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-CK11

Contact block; 22mm; RMQ-Titan; front fixing; spring clamps


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-CK11

Alternative designations: 107940

TME Symbol:
M22-CK11

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
front fixing
Leads
spring clamps
Contacts configuration
NC + NO
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
3A / 24V DC
Related items
M22-D, M22S-D, M22-W
Operating temperature
-25...70°C
Gross weight12.53 g
Certificates
EAN code4015081075379
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-CK11
100 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 5 pcs - 12.27 USDGross price for quantities from 5 pcs - 12.27 USD
Net price for quantities from 10 pcs - 11.03 USDGross price for quantities from 10 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs