+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-CLED-B

Illuminating unit; 22mm; RMQ-Titan; Illumin: LED; front; blue


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-CLED-B

Alternative designations: 218061

TME Symbol:
M22-CLED-B

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Illumination
LED
Mounting
front
Leads
spring clamps
Lamp colour
blue
Operating temperature
-30...70°C
Supply voltage
  • 12...30V AC
  • 12...30V DC
Gross weight9.45 g
Certificates
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-CLED-B
12 in TME stock
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
Net price for quantities from 5 pcs - 10.68 USDGross price for quantities from 5 pcs - 10.68 USD
Net price for quantities from 10 pcs - 9.97 USDGross price for quantities from 10 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs