+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-CLED230-R

Illuminating unit; 22mm; RMQ-Titan; Illumin: LED; for back plate


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-CLED230-R

Alternative designations: 216576

TME Symbol:
M22-CLED230-R

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Illumination
LED
Mounting
for back plate
Leads
spring clamps
Lamp colour
red
Operating current
5...15mA
Operating temperature
-25...70°C
Supply voltage
  • 85...264V AC
Gross weight9.78 g
EAN code4015082165765
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-CLED230-R
19 in TME stock
Net price for quantities from 1 pcs - 16.79 USDGross price for quantities from 1 pcs - 16.79 USD
Net price for quantities from 5 pcs - 15.27 USDGross price for quantities from 5 pcs - 15.27 USD
Net price for quantities from 10 pcs - 13.74 USDGross price for quantities from 10 pcs - 13.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs