+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-IVS

Mounting unit; 22mm; RMQ-Titan; for DIN rail mounting


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-IVS

Alternative designations: 216400

TME Symbol:
M22-IVS

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
for DIN rail mounting
Gross weight33.8 g
EAN code4015082164003
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-IVS
293 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 5 pcs - 7.09 USDGross price for quantities from 5 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.