+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-LC-B

Control lamp; 22mm; RMQ-Titan; Ø22.5mm; IP67; blue; Kind: flat


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-LC-B

Alternative designations: 216911

TME Symbol:
M22-LC-B

Specification

Manufacturer
EATON ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
RMQ-Titan
Illumination
BA9S, filament lamp, LED, neon lamp
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Lamp colour
blue
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Dimensions
Gross weight16.2 g
EAN code4015082169114
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M22-LC-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order