+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 216918
Manufacturer | EATON ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | RMQ-Titan | |
Illumination | BA9S, filament lamp, LED, neon lamp | |
Mounting hole dimensions | Ø22.5mm | |
IP rating | IP67 | |
Lamp colour | blue | |
Kind of indicator | conical | |
Operating temperature | -25...70°C |