+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-R1K

Potentiometer; 22mm; RMQ-Titan; Ø22.5mm; IP66; 1kΩ; -25÷70°C


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-R1K

Alternative designations: 229489

TME Symbol:
M22-R1K

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
RMQ-Titan
Mounting hole dimensions
Ø22.5mm
IP rating
IP66
Kind of potentiometer
single turn
Resistance
1kΩ
Operating temperature
-25...70°C
Gross weight37.4 g
EAN code4015082294892
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M22-R1K
32 in TME stock
Net price for quantities from 1 pcs - 69.05 USDGross price for quantities from 1 pcs - 69.05 USD
Net price for quantities from 5 pcs - 62.78 USDGross price for quantities from 5 pcs - 62.78 USD
Net price for quantities from 10 pcs - 56.50 USDGross price for quantities from 10 pcs - 56.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.