+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-T-DD

Membrane; 22mm; RMQ-Titan; silicone; L: 58mm; -25÷70°C


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-T-DD

Alternative designations: 216396

TME Symbol:
M22-T-DD

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
membrane
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Material
silicone
Related items
M22-DD, M22S-DD
Length
58mm
Operating temperature
-25...70°C
Gross weight7.61 g
Certificates
EAN code4015082163969
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-T-DD
690 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs