+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-XAM

Signaller: sound; 22mm; RMQ-Titan; Ø22.5mm; 18÷30VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-XAM

Alternative designations: 229025

TME Symbol:
M22-XAM

Specification

Manufacturer
EATON ELECTRIC
Type of signaller
sound
Switch standard
22mm
Manufacturer series
RMQ-Titan
Mounting hole dimensions
Ø22.5mm
Signalling method
continuous tone
Sound level
83dB
Supply voltage
  • 18...30V DC
Gross weight14.15 g
EAN code4015082290252
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M22-XAM
19 in TME stock
Net price for quantities from 1 pcs - 23.26 USDGross price for quantities from 1 pcs - 23.26 USD
Net price for quantities from 5 pcs - 21.15 USDGross price for quantities from 5 pcs - 21.15 USD
Net price for quantities from 10 pcs - 19.03 USDGross price for quantities from 10 pcs - 19.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.