+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 229028
Manufacturer | EATON ELECTRIC | |
Type of signaller | sound | |
Switch standard | 22mm | |
Manufacturer series | RMQ-Titan | |
Mounting hole dimensions | Ø22.5mm | |
Signalling method | pulsed tone | |
Sound level | 83dB |