+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22-ZA

Mounting unit; 22mm; RMQ-Titan; front fixing


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-ZA
TME Symbol:
M22-ZA

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
front fixing
Related items
M22-CKC, M22-FK, M22-KC, M22-LEDC
Application
for 3-contact elements
Gross weight3.19 g
Certificates
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-ZA
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs