+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02223094

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 75mm; EUROMAS; IP65


Manufacturer: BOPLA

Manufacturer part number:
02223094
TME Symbol:
M223-V0

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Flammability rating
UL94V-0
Dimensions
Gross weight473.5 g
Certificates
EAN code4049505036530
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
02223094
1 in TME stock
Net price for quantities from 1 pcs - 44.60 USDGross price for quantities from 1 pcs - 44.60 USD
Net price for quantities from 5 pcs - 42.22 USDGross price for quantities from 5 pcs - 42.22 USD
Net price for quantities from 25 pcs - 40.14 USDGross price for quantities from 25 pcs - 40.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.