+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | multipurpose | |
Dimension X | 80mm | |
Dimension Y | 82mm | |
Dimension Z | 85mm | |
Manufacturer series | EUROMAS | |
Enclosure material | polycarbonate | |
Cover material | polycarbonate | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP66 | |
Flammability rating | UL94V-0 |