+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02227094

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 85mm; EUROMAS; IP65

Manufacturer: BOPLA

Manufacturer part number:
02227094
TME Symbol:
M227-V0

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
85mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Flammability rating
UL94V-0
Dimensions
Gross weight306.2 g
Certificates
EAN code4049505036455
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
02227094
6 in TME stock
Net price for quantities from 1 pcs - 31.54 USDGross price for quantities from 1 pcs - 31.54 USD
Net price for quantities from 5 pcs - 29.86 USDGross price for quantities from 5 pcs - 29.86 USD
Net price for quantities from 25 pcs - 28.39 USDGross price for quantities from 25 pcs - 28.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.