+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIIIGG50V32

Fuse: fuse; industrial; 32A; 500VAC; 500VDC; gG; DIII


Manufacturer: MERSEN

Manufacturer part number:
DIIIGG50V32
TME Symbol:
M229091

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
32A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DIII
Breaking capacity
50kA
Fuses application
protection of home appliances
Gross weight48.95 g
Certificates
EAN code4086500087259
See other products in this category: D Fuses MERSEN,
*
DIIIGG50V32
10 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs