+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M22N-BC-TAA-AC-P

Control lamp; 22mm; M22N; Illumin: LED; Ø22.3mm; IP66; blue; 24VDC


Manufacturer: OMRON

Manufacturer part number:
M22N-BC-TAA-AC-P
TME Symbol:
M22N-BC-TAA-AC-P

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
M22N
Illumination
LED
Mounting hole dimensions
Ø22.3mm
IP rating
IP66
Leads
spring clamps
Lamp colour
blue
Kind of indicator
flat
Operating temperature
-25...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight42.5 g
Certificates
EAN code4549734088220
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M22N-BC-TAA-AC-P
0 in TME stock
Net price for quantities from 1 pcs - 23.13 USDGross price for quantities from 1 pcs - 23.13 USD
Net price for quantities from 5 pcs - 21.62 USDGross price for quantities from 5 pcs - 21.62 USD
Net price for quantities from 10 pcs - 20.11 USDGross price for quantities from 10 pcs - 20.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.