+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M 237

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 90mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
M 237
TME Symbol:
M237

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
90mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-2
Dimensions
Gross weight445.6 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA
*
M 237
Product withdrawn from the offer
Use the specification table below to search for similar products