+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02238094

Enclosure: multipurpose; X: 120mm; Y: 160mm; Z: 90mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
02238094
TME Symbol:
M238-V0

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
160mm
Dimension Z
90mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-0
Dimensions
Gross weight374.47 g
Certificates
EAN code4049505036332
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
02238094
0 in TME stock
Net price for quantities from 1 pcs - 38.77 USDGross price for quantities from 1 pcs - 38.77 USD
Net price for quantities from 5 pcs - 36.70 USDGross price for quantities from 5 pcs - 36.70 USD
Net price for quantities from 25 pcs - 34.89 USDGross price for quantities from 25 pcs - 34.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.