+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M 240

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 90mm; EUROMAS; IP65

Manufacturer: BOPLA

Manufacturer part number:
M 240
TME Symbol:
M240

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
90mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Flammability rating
UL94V-2
Dimensions
Gross weight574 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 240
0 in TME stock
Net price for quantities from 1 pcs - 48.60 USDGross price for quantities from 1 pcs - 48.60 USD
Net price for quantities from 5 pcs - 46.00 USDGross price for quantities from 5 pcs - 46.00 USD
Net price for quantities from 25 pcs - 43.73 USDGross price for quantities from 25 pcs - 43.73 USD
No. of pieces (Multiplicity: 1)