+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M 243 G

Enclosure: multipurpose; X: 160.3mm; Y: 240.3mm; Z: 120mm; EUROMAS

Manufacturer: BOPLA

Manufacturer part number:
M 243 G
TME Symbol:
M243G

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160.3mm
Dimension Y
240.3mm
Dimension Z
120mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP66
Flammability rating
UL94V-2
Dimensions
Gross weight746 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 243 G
0 in TME stock
Net price for quantities from 1 pcs - 65.32 USDGross price for quantities from 1 pcs - 65.32 USD
Net price for quantities from 5 pcs - 61.84 USDGross price for quantities from 5 pcs - 61.84 USD
Net price for quantities from 25 pcs - 58.79 USDGross price for quantities from 25 pcs - 58.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.