+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M25P80-VMN3TPB

IC: FLASH memory; 8MbFLASH; SPI; 75MHz; 2.7÷3.6V; SO8-N; serial


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
M25P80-VMN3TPB
TME Symbol:
M25P80-VMN3TPB

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
8Mb FLASH
Interface
SPI
Operating frequency
75MHz
Operating voltage
2.7...3.6V
Case
SO8-N
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial FLASH memories - integrated circ. ALLIANCE MEMORY,
*
M25P80-VMN3TPB
0 in TME stock
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product