+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NOR | |
Memory | 1Mb FLASH | |
Interface | SPI | |
Operating frequency | 75MHz | |
Operating voltage | 2.7...3.6V | |
Case | SO8-N | |
Kind of interface | serial | |
Mounting | SMD | |
Operating temperature | -40...85°C |