+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | EPROM memory | |
Kind of memory | EPROM UV | |
Memory | 512kb EPROM | |
Memory organisation | 64kx8bit | |
Operating voltage | 5V | |
Access time | 90ns | |
Case | DIP28 | |
Mounting | THT |