+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M2FL20U-5073

Diode: rectifying; SMD; 200V; 1.5A; 35ns; M2F; Ufmax: 0.92V; Ifsm: 50A


Manufacturer: SHINDENGEN

Manufacturer part number:
M2FL20U-5073
TME Symbol:
M2FL20U-5073

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1.5A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
M2F
Max. forward voltage
0.92V
Max. forward impulse current
50A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
M2FL20U-5073
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.