+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M2PJ-5702-24E

Control lamp; M2P; red; 24VDC; 24VAC; 25x32mm

Manufacturer: OMRON

Manufacturer part number:
M2PJ-5702-24E
TME Symbol:
M2PJ-5702-24E

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Manufacturer series
M2P
Lamp colour
red
Face dimensions
25x32mm
Button shape
rectangular
Supply voltage
  • 24V AC
  • 24V DC
Gross weight31 g
Certificates
EAN code4536853694791
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2PJ-5702-24E
0 in TME stock
Net price for quantities from 1 pcs - 36.84 USDGross price for quantities from 1 pcs - 36.84 USD
Net price for quantities from 5 pcs - 34.65 USDGross price for quantities from 5 pcs - 34.65 USD
Net price for quantities from 10 pcs - 32.23 USDGross price for quantities from 10 pcs - 32.23 USD
No. of pieces (Multiplicity: 1)