+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ASCON TECNOLOGIC
Manufacturer | ASCON TECNOLOGIC | |
Type of automation module | regulator | |
Kind of temperature sensor | Pt100, RTD | |
Controlled parameter | temperature | |
Controlled parameter range | -99.9...300°C | |
Kind of output 1 | SPST-NO x2 | |
Regulation for output 1 | 2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis | |
Mounting | on panel | |
Manufacturer series | M3 | |
Output 1 electrical parameters | 120V AC / 4A, 250V AC / 2A | |
The programming method | keypad, Modbus, RS485 | |
Mounting hole dimensions | 45x45mm | |
IP rating | IP65 | |
Kind of display used | LED | |
Additional functions | heating or cooling control |