+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M30620FCPFP#U5C

24MHz; Features: DMA; -20÷85°C; Core: 16-bit


Manufacturer: RENESAS

Manufacturer part number:
M30620FCPFP#U5C
TME Symbol:
M30620FCPFPU5C-0

Specification

Manufacturer
RENESAS
Clock frequency
24MHz
Mounting
SMD
Interface
I2C
Integrated circuit features
DMA
Operating temperature
-20...85°C
Kind of core
16-bit
Gross weight0.7 g
See other products in this category: ST microcontrollers RENESAS
*
M30620FCPFP#U5C
Product withdrawn from the offer
Use the specification table below to search for similar products