+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M3087BFLGP#U3

32MHz; LQFP144; Features: DMA,PoR,PWM,watchdog; Core: 32-bit


Manufacturer: RENESAS

Manufacturer part number:
M3087BFLGP#U3
TME Symbol:
M3087BFLGPU3-REN-0

Specification

Manufacturer
RENESAS
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
121
Case
LQFP144
Interface
I2C
Kind of core
32-bit
Integrated circuit features
  • DMA
  • PoR
  • PWM
  • watchdog
Gross weight0.99 g
See other products in this category: ST microcontrollers RENESAS
*
M3087BFLGP#U3
11 in an external stock
No. of pieces (Multiple of: 11)
Minimum order quantity: 11.
Multiple of: 11.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 11 pcs - 50.42 USDGross price for quantities from 11 pcs - 50.42 USD