+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 183287
Manufacturer | EATON ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 30mm | |
Manufacturer series | RMQ-Titan | |
Illumination | M22-LED | |
Mounting hole dimensions | Ø30.5mm | |
IP rating | IP67 | |
Lamp colour | white | |
Kind of indicator | flat | |
Related items | M22-A, M22-FLED-B, M22-FLED-G, M22-FLED-R, M22-FLED-RG, M22-FLED-RGB, M22-FLED-W, M22-LED230-B, M22-LED230-G, M22-LED230-R, M22-LED230-W, M22-LED-B, M22-LEDC230-B, M22-LEDC230-G, M22-LEDC230-R, M22-LEDC230-W, M22-LEDC-B, M22-LEDC-R, M22-LEDC-W, M22-LED-G, M22-LED-R, M22-LED-W | |
Family | RMQ Flat Design, RMQ Flat Front | |
Operating temperature | -25...70°C |