+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 187037
Manufacturer | EATON ELECTRIC | |
Type of control accessories | potentiometer | |
Switch standard | 30mm | |
Manufacturer series | RMQ-Titan | |
Mounting hole dimensions | Ø30.5mm | |
IP rating | IP66 | |
Kind of potentiometer | single turn | |
Resistance | 1MΩ | |
Family | RMQ Flat Design, RMQ Flat Front | |
Operating temperature | -25...70°C |