+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M30C-FR22K

Potentiometer; 30mm; RMQ-Titan; Ø30.5mm; IP66; 22kΩ; -25÷70°C


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M30C-FR22K

Alternative designations: 187036

TME Symbol:
M30C-FR22K

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
potentiometer
Switch standard
30mm
Manufacturer series
RMQ-Titan
Mounting hole dimensions
Ø30.5mm
IP rating
IP66
Kind of potentiometer
single turn
Resistance
22kΩ
Family
RMQ Flat Design, RMQ Flat Front
Operating temperature
-25...70°C
Gross weight56.6 g
Certificates
EAN code4015081821020

WATCH VIDEO

See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M30C-FR22K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order