+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M30C-FR2K2

Potentiometer; 30mm; RMQ-Titan; Ø30.5mm; IP66; 2.2kΩ; -25÷70°C

Manufacturer: EATON ELECTRIC

Manufacturer part number:
M30C-FR2K2

Alternative designations: 187034

TME Symbol:
M30C-FR2K2

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
potentiometer
Switch standard
30mm
Manufacturer series
RMQ-Titan
Mounting hole dimensions
Ø30.5mm
IP rating
IP66
Kind of potentiometer
single turn
Resistance
2.2kΩ
Family
RMQ Flat Design, RMQ Flat Front
Operating temperature
-25...70°C
Gross weight56 g
Certificates
EAN code4015081821006

WATCH VIDEO

See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M30C-FR2K2
1 in TME stock
Net price for quantities from 1 pcs - 83.88 USDGross price for quantities from 1 pcs - 83.88 USD
Net price for quantities from 5 pcs - 78.64 USDGross price for quantities from 5 pcs - 78.64 USD
Net price for quantities from 10 pcs - 70.78 USDGross price for quantities from 10 pcs - 70.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.